- RS-stocknr.:
- 822-4239
- Fabrikantnummer:
- LS35P51B11
- Fabrikant:
- ABB
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 822-4239
- Fabrikantnummer:
- LS35P51B11
- Fabrikant:
- ABB
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
ABB Limit Switch
A professional range of ABB Limit Switches. These limit switches which are made of aluminum alloy, have a degree of protection of IP65, IP66 & IP67 and UL Type 4X.
ABB
Specificaties
Kenmerk | Waarde |
---|---|
Actuator Type | Roller Plunger |
Pole and Throw Configuration | SPST |
Normal State Configuration | NO/NC |
IP Rating | IP65 |
Maximum Current | 10A |
Housing Material | Plastic |
Maximum AC Voltage | 400V |
Maximum DC Voltage | 250V |
Connection Type | 1/2 in NPT |
Action Type | Snap Action |
Length | 30.3mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Width | 119.5mm |
Depth | 51mm |
Mounting Orientation | Front |
Mechanical Life | 1000000Operations |