- RS-stocknr.:
- 247-2335
- Fabrikantnummer:
- XCMD2115C12
- Fabrikant:
- Telemecanique Sensors
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Telemecanique Sensors XCMD Series Roller Lever Limit Switch, 1NC/1NO, IP66, IP67, IP68, DPST, Zamak Zinc Alloy Housing,
€ 84,65
Per stuk
RS-stocknr.: 195-1696
- RS-stocknr.:
- 247-2335
- Fabrikantnummer:
- XCMD2115C12
- Fabrikant:
- Telemecanique Sensors
Wetgeving en conformiteit
- Land van herkomst:
- ID
Productomschrijving
The Schneider Electric XC limit switch with a rated operational current of 3A at 50 V AC, has 2 poles with zamak housing. It used male connector M12 with 5 pin electric connection. The side rotary actuator heads can be set for the actuation to be clockwise, anti clockwise or both.
Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP66,IP67,IP68
IP degree of protection IP66,IP67,IP68
Specificaties
Kenmerk | Waarde |
---|---|
Actuator Type | Roller |
Pole and Throw Configuration | DP |
IP Rating | IP66, IP67, IP68 |
Housing Material | Metal |
Maximum AC Voltage | 50V |
- RS-stocknr.:
- 247-2335
- Fabrikantnummer:
- XCMD2115C12
- Fabrikant:
- Telemecanique Sensors