- RS-stocknr.:
- 247-2329
- Fabrikantnummer:
- XCKMR54D1H29
- Fabrikant:
- Telemecanique Sensors
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Telemecanique Sensors XCKMR Series Lever Limit Switch, 2NC/2NC, IP66, 4P, Zamak Zinc Alloy Housing, 240V ac Max, 10A Max
€ 269,20
Per stuk
RS-stocknr.: 195-1675
- RS-stocknr.:
- 247-2329
- Fabrikantnummer:
- XCKMR54D1H29
- Fabrikant:
- Telemecanique Sensors
Wetgeving en conformiteit
- Land van herkomst:
- ID
Productomschrijving
The Schneider Electric XC limit switch with a rated operational current of 3A at 240 V AC, has 4 poles with zamak housing. It is furnished with screw clamp terminals for electrical connection and 3 entry tapped for M20 x 1.5 cable gland. The side rotary actuator heads can be set for the actuation to be clockwise, anti clockwise or both. It operates stay put crossed rods lever metal square rod 6 mm which length is 200 mm.
Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP66
IP degree of protection IP66
Specificaties
Kenmerk | Waarde |
---|---|
Pole and Throw Configuration | DP |
IP Rating | IP66 |
Maximum Current | 3A |
Housing Material | Metal |
Maximum AC Voltage | 240V |
- RS-stocknr.:
- 247-2329
- Fabrikantnummer:
- XCKMR54D1H29
- Fabrikant:
- Telemecanique Sensors