Services
Support
Français? Cliquer ici
Pakket traceren
Inloggen / Registreer
Login
/
Registreer
om gebruik te maken van uw voordelen
Menu
Fabrikantnummer
Onlangs gezocht
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Domestic Installation Switches
Light Switches
ABB Gold Rocker Light Switch, 2 Way, 2 Gang, 2CLA
RS-stocknr.:
248-7683
Fabrikantnummer:
2CLA680210N1756
Fabrikant:
ABB
Bekijk deze categorie
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
RS-stocknr.:
248-7683
Fabrikantnummer:
2CLA680210N1756
Fabrikant:
ABB
Datasheets
Wetgeving en conformiteit
Productomschrijving
Specificaties
Datasheet - 2CLA680210N1756
Conform
Land van herkomst:
ES
The ABB half rocker size switch has -5 to +35 °C operational temperature range and IP20 protection.
Flush mounted
Kenmerk
Waarde
Number of Gangs
2
Light Switch Type
Rocker Light Switch
Number of Ways
2
IP Rating
IP20
Current Rating
16A
Colour
Gold
Mount Type
Flush
Material
Metal
Series
2CLA
Voltage Rating
250V
Range
Millenium
Finish
Stainless Steel
Illumination
Non-Illuminated
Faceplate Depth
35mm
Height
91mm
Minimum Box Depth
35mm