- RS-stocknr.:
- 231-9811
- Fabrikantnummer:
- 2CLA620209N1156 AM110544-S
- Fabrikant:
- ABB
2 op voorraad - levertijd is 1 werkdag(en).
Prijs Per stuk
€ 24,31
(excl. BTW)
€ 29,42
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 24,31 |
- RS-stocknr.:
- 231-9811
- Fabrikantnummer:
- 2CLA620209N1156 AM110544-S
- Fabrikant:
- ABB
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- ES
Productomschrijving
The ABB AM110544-ST is the 1-gang 2-way single pole premium rocker switch with 10 A rated current and 250Vac rated voltage. This rocker switch is the flush mounted. The colour of the switch is stainless steel and it have glossy finish.
IP degree of protection is IP20
Ambient air temperature for operation -5 to +35 °C
Ambient air temperature for operation -5 to +35 °C
Specificaties
Kenmerk | Waarde |
---|---|
Number of Gangs | 1 |
Light Switch Type | Rocker Light Switch |
Number of Ways | 2 |
IP Rating | IP20 |
Number of Poles | SP |
Current Rating | 10A |
Mount Type | Flush |
Series | AM110544-ST |
Voltage Rating | 250V |
Range | Millennium |
Finish | Gloss |
Illumination | Non-Illuminated |
Height | 62mm |
- RS-stocknr.:
- 231-9811
- Fabrikantnummer:
- 2CLA620209N1156 AM110544-S
- Fabrikant:
- ABB