- RS-stocknr.:
- 809-1871
- Fabrikantnummer:
- XPEBWT-L1-0000-00BE8
- Fabrikant:
- Cree
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 809-1871
- Fabrikantnummer:
- XPEBWT-L1-0000-00BE8
- Fabrikant:
- Cree
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Cree XLamp XP-E2 Series LEDs
The XLamp XP-E2 series from Cree are high performance LEDs with a single die source for precise optical control. They offer high light output and maximum efficacy to applications such as LED retrofit lamps, outdoor, indoor and emergency vehicles. The XP-E2 devices have equal dimensions to the XP-E LED series therefore offer a smooth upgrade opportunity for a higher lumen output. The XLamp XP-E2 colour light emitting diodes (LEDs) deliver up to 88% higher maximum light output in comparison to alternative high-power colour LEDs. The XP-E2 series has an increased lumen output of up to 20% from the XP-E series. This high performance of the XP-E2 LEDs comes from Crees SC3 technology. A wide variety of applications include architectural, vehicle and display lighting.
Drive current: 1A (maximum)
Low thermal resistance: 5°C/W
Wide viewing angle: 110° to 135°
Electrically neutral thermal path
Low thermal resistance: 5°C/W
Wide viewing angle: 110° to 135°
Electrically neutral thermal path
Visible Light LEDs, Cree Inc
Specificaties
Kenmerk | Waarde |
---|---|
LED Colours | White |
Package Type | 3535 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2 V |
Radiant Flux | 3000mW |
Number of Pins | 2 |
Luminous Flux | 93.9 lm |
Lens Shape | Round |
Lens Colour | Clear |
Colour Temperature | 2700K |
Series | XLamp XP-E2 |
- RS-stocknr.:
- 809-1871
- Fabrikantnummer:
- XPEBWT-L1-0000-00BE8
- Fabrikant:
- Cree