- RS-stocknr.:
- 787-0112
- Fabrikantnummer:
- LN49YPX
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 787-0112
- Fabrikantnummer:
- LN49YPX
- Fabrikant:
- Panasonic
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Panasonic Round LEDs - 4mm
This family of LEDs are from the round type series, from Panasonic. They are a range of radial through-hole LEDs in 4mm domed-top packages. The 4mm round type LEDs are available in a variety of colours with a diffused lens.
Visible Light LEDs, Panasonic
Specificaties
Kenmerk | Waarde |
---|---|
LED Colours | Amber |
Package Type | 4 mm |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.8 V |
Luminous Intensity | 10 mcd |
Number of Pins | 2 |
Lens Shape | Round |
Dominant Wavelength | 590 nm |
Lens Colour | Amber |
Dimensions | 4mm |
Series | Round |
- RS-stocknr.:
- 787-0112
- Fabrikantnummer:
- LN49YPX
- Fabrikant:
- Panasonic