Services
Support
Français? Cliquer ici
Pakket traceren
Inloggen / Registreer
Login
/
Registreer
om gebruik te maken van uw voordelen
Menu
Fabrikantnummer
Onlangs gezocht
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
LEDs - Light Emitting Diodes
LEDs
Toshiba2.5 V Red LED Through Hole, TLSH156P
RS-stocknr.:
260-9384
Fabrikantnummer:
TLSH156P
Fabrikant:
Toshiba
Afbeelding representeert productcategorie
Bekijk alle LEDs
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
RS-stocknr.:
260-9384
Fabrikantnummer:
TLSH156P
Fabrikant:
Toshiba
Datasheets
Wetgeving en conformiteit
Productomschrijving
Specificaties
TLSH156P Red Light Emission LED Data Sheet
Niet conform
Visible Light LEDs, Toshiba
Kenmerk
Waarde
LED Colours
Red
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
2.5 V
Luminous Intensity
1400 mcd
Number of Pins
2
Lens Shape
Round
Dominant Wavelength
613 nm
Dimensions
5mm