- RS-stocknr.:
- 178-0664
- Fabrikantnummer:
- SML-D12V8WT86C
- Fabrikant:
- ROHM
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 178-0664
- Fabrikantnummer:
- SML-D12V8WT86C
- Fabrikant:
- ROHM
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
ROHM's chip LED lineup consists of standard type, top-view type, side-view type and reverse-mount type.
EXCELED™ series
Original device technology enables high brightness and high reliability
Original device technology enables high brightness and high reliability
Specificaties
Kenmerk | Waarde |
---|---|
LED Colours | Red |
Package Type | 1608 (0603) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.2 V |
Luminous Intensity | 40 mcd |
Number of Pins | 2 |
Lens Shape | Rectangle |
Dominant Wavelength | 635 nm |
Lens Finish | Milky White |
Lens Colour | White |
Forward Current | 20mA |
Dimensions | 1.6 x 0.8 x 0.55mm |
Series | EXCELED |