- RS-stocknr.:
- 165-1595
- Fabrikantnummer:
- L-7104YD-5V
- Fabrikant:
- Kingbright
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 165-1595
- Fabrikantnummer:
- L-7104YD-5V
- Fabrikant:
- Kingbright
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Kingbright Through Hole Resistor LED Series
The resistor LED lamps, from Kingbright, are available in 3mm and 5mm package options. The LEDs have an integral current limiting resistor. The resistor LEDs do not require an external current limiter with 12 volt supply. This allows the resistor LEDs to be a cost effective solution, saving valuable space and eliminating the additional cost for a resistor. There are a variety of colour options available in the resistor range, with a wide viewing angle of 60°.
Visible Light LEDs, Kingbright
Specificaties
Kenmerk | Waarde |
---|---|
LED Colours | Yellow |
Package Type | 3mm (T-1) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 6 V |
Luminous Intensity | 15 mcd |
Number of Pins | 2 |
Viewing Angle | 40 ° |
Lens Shape | Round |
Dominant Wavelength | 588 nm |
Lens Colour | Yellow |
Dimensions | 2.9 (Dia.) x 4.6mm |
- RS-stocknr.:
- 165-1595
- Fabrikantnummer:
- L-7104YD-5V
- Fabrikant:
- Kingbright