LEDVANCE 40998 800 lm 6.6 W LED Tube Light, T8, 1.96ft (600mm)
- RS-stocknr.:
- 285-9959
- Fabrikantnummer:
- 4099854038983
- Fabrikant:
- LEDVANCE
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs 1 doos met 10
€ 47,38
(excl. BTW)
€ 57,33
(incl. BTW)
Box(es) | Per Doos | Per stuk* |
---|---|---|
1 + | € 47,38 | € 4,738 |
*prijsindicatie
- RS-stocknr.:
- 285-9959
- Fabrikantnummer:
- 4099854038983
- Fabrikant:
- LEDVANCE
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The LEDVANCE economic LED tubes for electromagnetic control gear (CCG) offer numerous benefits including a glass tube design preventing bending, energy savings of up to 69% compared to T8 fluorescent lamps, quick and safe replacement without rewiring, instant-on light ideal for sensor technology, and high resistance to switching loads. These tubes are suitable for general illumination in various environments such as corridors, stairways, parking garages, warehouses, cooling and storage rooms, domestic applications, supermarkets, and department stores, operating within ambient temperatures ranging from -20 to +45°C.
LED replacement for classic T8 fluorescent lamps with G13 socket for use in CCG luminaires or on AC mains
Low flicker according to EU 2019-2020 (SVM ≤0,4 / PstLM ≤ 1)
Single and tandem operation on conventional control gear (≤0.9 m versions)
Tube made
Low flicker according to EU 2019-2020 (SVM ≤0,4 / PstLM ≤ 1)
Single and tandem operation on conventional control gear (≤0.9 m versions)
Tube made
Specificaties
Kenmerk | Waarde |
---|---|
Length Imperial | 1.96ft |
Length Metric | 600mm |
Wattage | 6.6 W |
Lamp Size | T8 |
Fluorescent Equivalent Wattage | 18W |
Lamp Base | G13 |
Luminosity | 800 lm |
Colour Rendering | 80% |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Voltage Rating | 220 → 240 V |
Series | 40998 |