Services
Support
Français? Cliquer ici
Pakket traceren
Inloggen / Registreer
Login
/
Registreer
om gebruik te maken van uw voordelen
Menu
Fabrikantnummer
Onlangs gezocht
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
LED Lighting Components
LED Light Pipes
LPV2-2000FP Bivar, Through Hole LED Light Pipe, Clear Flat Lens
RS-stocknr.:
175-6672
Fabrikantnummer:
LPV2-2000FP
Fabrikant:
Bivar
Bekijk deze categorie
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
RS-stocknr.:
175-6672
Fabrikantnummer:
LPV2-2000FP
Fabrikant:
Bivar
Datasheets
Wetgeving en conformiteit
Productomschrijving
Specificaties
Datasheet
Conform
Land van herkomst:
CN
Light Pipe, Rigid, Vertical, Board Mount, 2mm Flat Lens, Height 2.000 in. (50.8mm)
Material: Polycarbonate Clear
Black Adapter with Light Bleed Protection
Lens Diameter: 2mm, 3mm, 4mm
Lens Style: Flat, Dome
Kenmerk
Waarde
Flexible/Rigid
Rigid
Configuration
Vertical
Length
10.9mm
Orientation
Straight
Dimensions
10.9 x 6 x 50.8mm
Mounting Type
Through Hole
Lens Shape
Flat
Number of Ways
1
Rows
1
Columns
1
Lens Colour
Clear
Outer Diameter
2mm
Configuration Rows x Columns
1 x 1
Series
LPV2
RS-stocknr.:
175-6672
Fabrikantnummer:
LPV2-2000FP
Fabrikant:
Bivar
Datasheets
Wetgeving en conformiteit
Productomschrijving
Specificaties
Datasheet
Conform
Land van herkomst:
CN
Light Pipe, Rigid, Vertical, Board Mount, 2mm Flat Lens, Height 2.000 in. (50.8mm)
Material: Polycarbonate Clear
Black Adapter with Light Bleed Protection
Lens Diameter: 2mm, 3mm, 4mm
Lens Style: Flat, Dome
Kenmerk
Waarde
Flexible/Rigid
Rigid
Configuration
Vertical
Length
10.9mm
Orientation
Straight
Dimensions
10.9 x 6 x 50.8mm
Mounting Type
Through Hole
Lens Shape
Flat
Number of Ways
1
Rows
1
Columns
1
Lens Colour
Clear
Outer Diameter
2mm
Configuration Rows x Columns
1 x 1
Series
LPV2