- RS-stocknr.:
- 906-8755
- Fabrikantnummer:
- ELM 3-460
- Fabrikant:
- Bivar
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 906-8755
- Fabrikantnummer:
- ELM 3-460
- Fabrikant:
- Bivar
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
Bivar ELM 3 Series Self-Retaining LED Mounts
The ELM 3 series of LED spacers from Bivar are designed to fit 5mm (T-1 3/4) 3-leaded LEDs. ELM 3 self-retaining LED mounts serve as a lead forming fixture while uniformly aligning and elevating LEDs making assembly easier, uniformity better and display enhancement simple.
Fit 5mm LEDs with 3 leads
Made from extruded PVC
Made from extruded PVC
LED Mounting Hardware, Bivar
Specificaties
Kenmerk | Waarde |
---|---|
Diameter | 6.5mm |
For Use With | 2-Leaded and 3-Leaded 5 mm (T-1 3/4) LED |
Series | ELM 3 |