- RS-stocknr.:
- 890-5972
- Fabrikantnummer:
- STD750BLK01
- Fabrikant:
- VCC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 890-5972
- Fabrikantnummer:
- STD750BLK01
- Fabrikant:
- VCC
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
Bi /Tri Lead LED Standoff Assembly
A range of Bi /Tri lead stand-off assemblies from VCC. These black thermoplastic standoff's keeps the LED in a vertical position eliminating tilting. The barrier separate the lead to prevent shorting while retention tabs hold the leads in position. Available in various lengths.
Standards
UL 94 V-0
LED Mounting Hardware - VCC
Specificaties
Kenmerk | Waarde |
---|---|
Diameter | 5.08mm |
LED Holder Type | LED Spacer |
For Use With | PCB Mount LED |
Mounting Type | PCB |
Series | STD |