onsemi NCL30160GEVB, 1 A LED Driver Buck Evaluation Board LED Driver Evaluation Board for NCL30160DR2G for Buck LED
- RS-stocknr.:
- 161-0761
- Fabrikantnummer:
- NCL30160GEVB
- Fabrikant:
- ON Semiconductor
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 161-0761
- Fabrikantnummer:
- NCL30160GEVB
- Fabrikant:
- ON Semiconductor
Wetgeving en conformiteit
Productomschrijving
The NCL30160 is a LED driver ideal for automotive, industrial and general lighting applications. It utilizes hysteretic control in a buck configuration with a minimal number of components. The NCL30160 is capable up to 1 A of LED current and 40 V at the input voltage.
Integrated MOSFET capable of 1.0 A
Input voltage range from 6.3 V to 40 V
Dimming capability using PWM
LED short protection
Thermal shutdown protection
Input voltage range from 6.3 V to 40 V
Dimming capability using PWM
LED short protection
Thermal shutdown protection
Specificaties
Kenmerk | Waarde |
---|---|
LED Technology | LED Driver |
Kit Classification | Evaluation Board |
For Use With | Buck LED Driver |
Featured Device | NCL30160DR2G |
Kit Name | 1 A LED Driver Buck Evaluation Board |