- RS-stocknr.:
- 193-8200
- Fabrikantnummer:
- 4058075287822
- Fabrikant:
- Osram
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 193-8200
- Fabrikantnummer:
- 4058075287822
- Fabrikant:
- Osram
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
PARATHOM Retrofit CLASSIC B DIM | Dimmable LED lamps, classic bulb shape
– Design, dimensions, luminous flux comparable to an incandescent lamp
– Very low energy consumption
– Robust against vibrations
– Instant 100 % light, no warm-up time
– Can be easily fitted instead of ordinary light bulbs
– Lamps with innovative LED "filament" technology
– Professional LED lamps for line voltage
– Dimmable (with many common dimmers, see also www.ledvance.com/dim)
– Mercury-free lamps
– Lifetime: up to 15,000 h
– Beam angle: up to 300°
– Very low energy consumption
– Robust against vibrations
– Instant 100 % light, no warm-up time
– Can be easily fitted instead of ordinary light bulbs
– Lamps with innovative LED "filament" technology
– Professional LED lamps for line voltage
– Dimmable (with many common dimmers, see also www.ledvance.com/dim)
– Mercury-free lamps
– Lifetime: up to 15,000 h
– Beam angle: up to 300°
Specificaties
Kenmerk | Waarde |
---|---|
Lamp Base | E14 |
Wattage | 4.5 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 40W |
Series | P CLAS B |
Dimmable | Yes |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 470 lm |
Length | 97 mm |
Diameter | 35mm |
Life Hours | 15000h |
Colour Rendering | <gteq/>80 |
Viewing Angle | 300° |