- RS-stocknr.:
- 193-8162
- Fabrikantnummer:
- 4058075024991
- Fabrikant:
- Osram
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 193-8162
- Fabrikantnummer:
- 4058075024991
- Fabrikant:
- Osram
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
OSRAM DULUX D LED EM & AC MAINS | LED replacement for CFLni, 2 tubes, with 2-pin G24d base for CCG and AC mains operation
– LED replacement for conventional compact fluorescent lamps for use in CCG luminaires or on AC mains
– Quick, simple and safe replacement without rewiring
– Rotatable base around its longitudinal axis (± 90°)
– Low energy consumption
– Easy relamping thanks to compact design
– Type of protection: IP20
– Lifetime: up to 30,000 h
– Single-ended two-pin plug-in G24d base
– Quick, simple and safe replacement without rewiring
– Rotatable base around its longitudinal axis (± 90°)
– Low energy consumption
– Easy relamping thanks to compact design
– Type of protection: IP20
– Lifetime: up to 30,000 h
– Single-ended two-pin plug-in G24d base
Specificaties
Kenmerk | Waarde |
---|---|
Lamp Base | G24d-3 |
Wattage | 10 W |
Colour Temperature | 4000K |
Lamp Type | LED |
Incandescent Equivalent Wattage | 26W |
Lamp Shape | Linear |
Colour Tone | Cool White |
Voltage Rating | 220 → 240 V |
Luminosity | 1000 lm |
Length | 170.5 mm |
Diameter | 35mm |
Life Hours | 30000h |
- RS-stocknr.:
- 193-8162
- Fabrikantnummer:
- 4058075024991
- Fabrikant:
- Osram