- RS-stocknr.:
- 193-8084
- Fabrikantnummer:
- 4058075271791
- Fabrikant:
- Osram
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 193-8084
- Fabrikantnummer:
- 4058075271791
- Fabrikant:
- Osram
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
– Very long lifetime of up to 25,000 h
– Very low energy consumption
– Ideal for decorative and free-burning applications
– Very low energy consumption
– Ideal for decorative and free-burning applications
Specificaties
Kenmerk | Waarde |
---|---|
Lamp Base | G9 |
Wattage | 4.4 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 40W |
Lamp Type | LED |
Dimmable | Yes |
Lamp Shape | Capsule |
Colour Tone | Warm White |
Voltage Rating | 220 → 240 V |
Luminosity | 470 lm |
Length | 59 mm |
Diameter | 18mm |
Life Hours | 25000h |
Colour Rendering | <gteq/>80 |