- RS-stocknr.:
- 146-8108
- Fabrikantnummer:
- 4052899959231
- Fabrikant:
- Osram
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 146-8108
- Fabrikantnummer:
- 4052899959231
- Fabrikant:
- Osram
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Professional LED lamps for line voltage
Not dimmable
Mercury-free lamps
Lifetime: up to 15,000 h
Beam angle: up to 360°
Energy efficiency class: A++
Clear lamps with innovative LED "filament" technology
Very low energy consumption
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Not dimmable
Mercury-free lamps
Lifetime: up to 15,000 h
Beam angle: up to 360°
Energy efficiency class: A++
Clear lamps with innovative LED "filament" technology
Very low energy consumption
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Specificaties
Kenmerk | Waarde |
---|---|
Lamp Base | E27 |
Wattage | 7 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 60W |
Series | P GLOBE |
Dimmable | No |
Lamp Shape | Ball |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 806 lm |
Length | 138 mm |
Diameter | 95mm |
Life Hours | 15000h |
Viewing Angle | 360° |
Colour Rendering | ≥80 |