- RS-stocknr.:
- 125-3907
- Fabrikantnummer:
- 4058075095489
- Fabrikant:
- LEDVANCE
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 125-3907
- Fabrikantnummer:
- 4058075095489
- Fabrikant:
- LEDVANCE
Wetgeving en conformiteit
- Land van herkomst:
- UA
Productomschrijving
Ledvance Parathom Advanced PAR16 GU10
Ledvance PARATHOM Advanced PAR16 dimmable LED reflector lamp has a GU10 base that is designed to provide spotlighting in various environments. LED technology provides efficient usage and low maintenance, against traditional halogen lamps. Led lamp has a long lifetime of up to 35000 hours, while providing premium light quality.
Features and Benefits
Advanced grade LED reflector lamps
Dimmable
GU10 base
Lifetime of up to 35000 hours
Low energy consumption
Premium light quality
Dimmable
GU10 base
Lifetime of up to 35000 hours
Low energy consumption
Premium light quality
Specificaties
Kenmerk | Waarde |
---|---|
Lamp Base | GU10 |
Wattage | 7.2 W |
Colour Temperature | 2700K |
Incandescent Equivalent Wattage | 80W |
Series | PAR16 |
Dimmable | Yes |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 575 lm |
Length | 55 mm |
Diameter | 51mm |
Life Hours | 25000h |