- RS-stocknr.:
- 497-114
- Fabrikantnummer:
- 180232
- Fabrikant:
- Orbitec
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 497-114
- Fabrikantnummer:
- 180232
- Fabrikant:
- Orbitec
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- TW
Productomschrijving
LED lamps with GU10 base, mains voltage
LED bulbs, compatible with all mains-powered light fittings.
Energy capacity 3 x 1 W.
Low energy consumption and reduced maintenance costs.
Very economical thanks to their long lifespan.
Ideal for closed display windows, niches, work surfaces, bookcases and also for marking and signing.
Energy capacity 3 x 1 W.
Low energy consumption and reduced maintenance costs.
Very economical thanks to their long lifespan.
Ideal for closed display windows, niches, work surfaces, bookcases and also for marking and signing.
Specificaties
Kenmerk | Waarde |
---|---|
Lamp Base | GU10 |
Voltage Rating | 230 V ac |
Length | 85.3 mm |
Diameter | 50mm |
Current Rating | 750 mA |
Viewing Angle | 60° |