- RS-stocknr.:
- 875-0104
- Fabrikantnummer:
- ILH-SK01-HW95-SC211-WIR200.
- Fabrikant:
- Intelligent LED Solutions
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 10,35
(excl. BTW)
€ 12,52
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 10,35 |
5 - 9 | € 10,16 |
10 + | € 9,95 |
- RS-stocknr.:
- 875-0104
- Fabrikantnummer:
- ILH-SK01-HW95-SC211-WIR200.
- Fabrikant:
- Intelligent LED Solutions
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
Stanley 6J PowerStar LED Arrays
The ILH-SK01-xx95-SC201-xx series of LED star modules, from Intelligent LED Solutions, feature a Stanley Electric 6J series LED to provide outstanding luminance and a Colour Rendering Index (CRI) in excess of 95 including the R9 and R15 values. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management and come pre-wired with 200mm wires as standard.
These versatile PowerStar LED modules are ideal for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail and entertainment lighting.
These versatile PowerStar LED modules are ideal for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail and entertainment lighting.
PowerStar LED modules contain 1 Stanley Electric 6J series LED
Long lifetime: up to 60,000 hour lifetime to 70% of original brightness
Current range up to 800mA
Mounting holes for M3 screws allows easy installation
PowerStar dimensions (L x W x H) : 20 x 20 x 3.85mm
Pre-wired with 200mm connecting wires
PowerStars can be linked together to produce longer chains
See datasheet for suitable secondary LED optics, heat sinks, LED drivers and thermal interface material
Long lifetime: up to 60,000 hour lifetime to 70% of original brightness
Current range up to 800mA
Mounting holes for M3 screws allows easy installation
PowerStar dimensions (L x W x H) : 20 x 20 x 3.85mm
Pre-wired with 200mm connecting wires
PowerStars can be linked together to produce longer chains
See datasheet for suitable secondary LED optics, heat sinks, LED drivers and thermal interface material
Warning
PowerStar LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.
Do not operate PowerStar LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.
Intelligent LED Solutions LED Modules - PowerStars
Specificaties
Kenmerk | Waarde |
---|---|
Number of LEDs | 1 |
LED Colours | Hot White |
Colour Temperature | 2700K |
Typical Luminous Flux | 85 lm |
Outer Diameter | 20mm |
Base Material | Aluminium |
Constant Voltage or Constant Current | Constant Voltage |
Current Rating | 800mA |
Voltage Rating | 3V |
Series | Stanley N6J PowerStar |
- RS-stocknr.:
- 875-0104
- Fabrikantnummer:
- ILH-SK01-HW95-SC211-WIR200.
- Fabrikant:
- Intelligent LED Solutions