- RS-stocknr.:
- 712-5626
- Fabrikantnummer:
- ILC-GD03-RED1-SD101
- Fabrikant:
- Intelligent LED Solutions
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 712-5626
- Fabrikantnummer:
- ILC-GD03-RED1-SD101
- Fabrikant:
- Intelligent LED Solutions
Wetgeving en conformiteit
Productomschrijving
Dragon3 Coin LED Modules
Dragon3 Coin LED modules, from Intelligent LED Solutions (ILS), are powerful and compact LED light sources. Utilizing 3 Osram Golden Dragon Plus LEDs built on a laminated PCB for optimum thermal management. The Dragon3 Coin series are available in a variety of colour options with an LED viewing angle of 170°. Suitable applications for the Dragon3 Coin circular arrays include; effect lighting, decorative lighting, architectural lighting, outdoor lighting and retail/entertainment lighting.
Contains 3 Osram Golden Dragon Plus LEDs
Brightness adjustable by external dimming gear
Lifetime: Up to 70,000 Hours to 70% of original brightness
Simple Plug and Play with industry standard connectors
Single 12V input voltage, each board has own built-in regulation
Operation with 12VDC power supply
Printed circuit board size is 33mm diameter, 1.6mm thick
Mounting holes (3mm diameter) allow easy installation with screws
Applications include: Effect Lighting, Decorative Lighting, Architectural lighting, Retail and Entertainment lighting
Brightness adjustable by external dimming gear
Lifetime: Up to 70,000 Hours to 70% of original brightness
Simple Plug and Play with industry standard connectors
Single 12V input voltage, each board has own built-in regulation
Operation with 12VDC power supply
Printed circuit board size is 33mm diameter, 1.6mm thick
Mounting holes (3mm diameter) allow easy installation with screws
Applications include: Effect Lighting, Decorative Lighting, Architectural lighting, Retail and Entertainment lighting
Warning
Dragon3 coins will overheat during operation if not attached to a suitable heatsink, overheating can cause failure or irreparable damage.
Intelligent LED Solutions LED Modules - Coins
Specificaties
Kenmerk | Waarde |
---|---|
Number of LEDs | 3 |
LED Colours | Red |
Typical Luminous Flux | 213 lm |
Outer Diameter | 33mm |
Fixing Hole Diameter | 3mm |
Base Material | Aluminium |
Constant Voltage or Constant Current | Constant Voltage |
Onboard Driver | Yes |
Series | Dragon3 Coin |
Connection Types | JST |
- RS-stocknr.:
- 712-5626
- Fabrikantnummer:
- ILC-GD03-RED1-SD101
- Fabrikant:
- Intelligent LED Solutions