- RS-stocknr.:
- 171-8624
- Fabrikantnummer:
- LZ4-V4MDPB-0000
- Fabrikant:
- LedEngin Inc
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 171-8624
- Fabrikantnummer:
- LZ4-V4MDPB-0000
- Fabrikant:
- LedEngin Inc
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
The 40W LZ4 RGBW Power emitter produces a full spectrum of brilliant colours with the highest flux density by allowing each die to be driven at up to 3.0A. Through its compact 2.15mm x 2.15mm Light Emitting Area, it delivers more than double the light, doubling the punch from the same fixture utilizing previous generation 4-die RGBW emitters. Utilizing a lower profile substrate and a thinner flat glass lens than its predecessor, the emitter allows the secondary optics to be closer to the die, maximizing the coupling efficiency into the zoom optics, mixing rods, light pipes and other optics. The high quality materials used in the package are chosen to maximize light output and minimize stresses which results in monumental reliability and lumen maintenance.
Highest flux density surface mount ceramic RGBW LED with integrated flat glass lens
40W power dissipation in a small 7.0mm x 7.0mm emitter footprint
Compact 2.15mm x 2.15mm Light Emitting Area and low profile package maximize coupling efficiency into
secondary optics
Thermal resistance of 0.9°C/W, up to 3.0A maximum drive current per die
Individually addressable Red, Green, Blue and Daylight White die
Electrically neutral thermal path
Lead (Pb) free
Typical Applications
Stage and Studio Lighting
Effect Lighting
Accent Lighting
Display Lighting
Architectural Lighting
40W power dissipation in a small 7.0mm x 7.0mm emitter footprint
Compact 2.15mm x 2.15mm Light Emitting Area and low profile package maximize coupling efficiency into
secondary optics
Thermal resistance of 0.9°C/W, up to 3.0A maximum drive current per die
Individually addressable Red, Green, Blue and Daylight White die
Electrically neutral thermal path
Lead (Pb) free
Typical Applications
Stage and Studio Lighting
Effect Lighting
Accent Lighting
Display Lighting
Architectural Lighting
Specificaties
Kenmerk | Waarde |
---|---|
Number of LEDs | 4 |
LED Colours | Blue, Green, Red, White |
Colour Temperature | 6500K |
Typical Luminous Flux | 82 lm, 240 lm, 380 lm, 630 lm |
Radiant Flux | 2.8W |
Base Material | Ceramic |
Constant Voltage or Constant Current | Constant Current |
Voltage Rating | 2.8 V, 4.1 V, 3.4 (Blue, White) V |
Current Rating | 2500 (Red) mA, 3000 (Green, Blue, White) mA |
Series | LZ |
Power Dissipation | 40W |
Secondary Optics Included | Lens |
Connection Types | Solder |