- RS-stocknr.:
- 162-3152
- Fabrikantnummer:
- GW T3LSF3.EM-LQLT-22S5-1
- Fabrikant:
- OSRAM Opto Semiconductors
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 162-3152
- Fabrikantnummer:
- GW T3LSF3.EM-LQLT-22S5-1
- Fabrikant:
- OSRAM Opto Semiconductors
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
OSRAM Opto Semiconductors DURIS® L 38 is the filament LED in the portfolio – and the perfect choice for all indoor retrofits with a beam angle of 360°. Our innovative linear LED enables luminaire manufacturers and lighting designers to combine the advantages of modern LED technology and the aesthetics of traditional light bulbs.
The DURIS® L 38 combines high efficacy and a wide beam angle into small footprint (32.0mm x 1.8mm), which is ideal choice for all 360° bulb and candle light application.
Specificaties
Kenmerk | Waarde |
---|---|
LED Colours | White |
Colour Temperature | 2200K |
Typical Luminous Flux | 140 lm |
Forward Voltage | 57 V |
Forward Current | 20mA |
Viewing Angle | 360 ° |
Series | DURIS L 38, SOLERIQ L 38 |
- RS-stocknr.:
- 162-3152
- Fabrikantnummer:
- GW T3LSF3.EM-LQLT-22S5-1
- Fabrikant:
- OSRAM Opto Semiconductors