- RS-stocknr.:
- 860-4032
- Fabrikantnummer:
- 5721-RC
- Fabrikant:
- Bourns
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 860-4032
- Fabrikantnummer:
- 5721-RC
- Fabrikant:
- Bourns
Wetgeving en conformiteit
Productomschrijving
5700 Series High Current Toroid Inductors
Bourns 5700 Series high current toroid inductors are a highly reliable choke that offer a high current capacity, high efficiency and wide operating temperature range.
Low radiation
High current capacity
High inductance
Increase inductance with AC excitation current to compensate reduced inductance with DC bias
Low cost
Operating temperature: -55 to 105 °C
High current capacity
High inductance
Increase inductance with AC excitation current to compensate reduced inductance with DC bias
Low cost
Operating temperature: -55 to 105 °C
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 250 μH |
Maximum DC Current | 8A |
Mounting Type | Radial |
Maximum DC Resistance | 41mΩ |
Tolerance | ±15% |
Diameter | 53.98mm |
Length | 66.68mm |
Height | 23.8mm |
Dimensions | 53.97 (Dia.) x 23.88mm |
Maximum Self Resonant Frequency | 1kHz |
Lead Pitch | 20.07mm |
Series | 5700 |
Terminal Type | Radial Leaded |
Lead Diameter | 1.57mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |