- RS-stocknr.:
- 852-3845
- Fabrikantnummer:
- IM04EB470J
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 852-3845
- Fabrikantnummer:
- IM04EB470J
- Fabrikant:
- Vishay
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MX
Productomschrijving
Vishay IM04 Series Axial Inductor
The IM04 series of Vishay fixed inductors. All inductors will provide excellent reliability and are made of the highest quality. The inductors coating would also be flame retardant making it perfect for use in various environments.
Wide inductance range in small package
Axial type
Epoxy molded construction provides superior moisture protection
Axial type
Epoxy molded construction provides superior moisture protection
Vishay Leaded Inductors
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 47 μH |
Maximum DC Current | 170mA |
Mounting Type | Axial |
Maximum DC Resistance | 2.75Ω |
Tolerance | ±5% |
Diameter | 4.19mm |
Length | 51.18mm |
Height | 9.78mm |
Dimensions | 4.19 (Dia.) x 9.78mm |
Core Material | Iron |
Maximum Self Resonant Frequency | 13MHz |
Series | IM |
Minimum Operating Temperature | -55°C |
Terminal Type | Axial Leaded |
Lead Diameter | 0.68mm |
Maximum Operating Temperature | +105°C |
Minimum Quality Factor | 55 |