- RS-stocknr.:
- 675-5438
- Fabrikantnummer:
- ELC11D681F
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 675-5438
- Fabrikantnummer:
- ELC11D681F
- Fabrikant:
- Panasonic
Wetgeving en conformiteit
Productomschrijving
Panasonic ELC11D Series Radial Choke Coils
ELC11D choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
High Bm and high -μ ferrite core
Wide inductor range
Applications
Suitable applications for these choke coils include fax machines, PCs, home appliances, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 680 μH |
Maximum DC Current | 640mA |
Mounting Type | Radial |
Maximum DC Resistance | 780mΩ |
Tolerance | ±10% |
Diameter | 11.5mm |
Height | 13.9mm |
Dimensions | 11.5 (Dia.) x 13.9mm |
Core Material | Ferrite |
Lead Pitch | 5mm |
Series | ELC11D |
Terminal Type | Through Hole |