- RS-stocknr.:
- 465-6297
- Fabrikantnummer:
- RD7137-25-1M3
- Fabrikant:
- Schaffner
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 465-6297
- Fabrikantnummer:
- RD7137-25-1M3
- Fabrikant:
- Schaffner
Wetgeving en conformiteit
Productomschrijving
Schaffner RD Series Common Mode Chokes
The RD series of chokes from Schaffner are attenuating common-mode or asymmetric (P/N ->E) interference signals, by being
connected in series with the phase and neutral lines of an AC powerline input. The Symmetrical of the noise are also attenuated due to the leakage inductance of the windings.
connected in series with the phase and neutral lines of an AC powerline input. The Symmetrical of the noise are also attenuated due to the leakage inductance of the windings.
6A to 64A current ratings
Dual, Triple and Quad choke configurations
Dual, Triple and Quad choke configurations
Applications
Filter networks
Decoupling tasks
Low power switch mode regulators
Decoupling tasks
Low power switch mode regulators
Schaffner Leaded Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 1.3 mH |
Maximum DC Current | 25A |
Mounting Type | Lead Wire |
Maximum DC Resistance | 4.45mΩ |
Tolerance | -30 → +50% |
Diameter | 70.5mm |
Height | 40.5mm |
Dimensions | 70.5 (Dia.) x 40.5mm |
Series | RD |
Maximum Operating Temperature | +110°C |
Terminal Type | Wire |
Minimum Operating Temperature | -25°C |
- RS-stocknr.:
- 465-6297
- Fabrikantnummer:
- RD7137-25-1M3
- Fabrikant:
- Schaffner