- RS-stocknr.:
- 181-6027
- Fabrikantnummer:
- SN16-500
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 181-6027
- Fabrikantnummer:
- SN16-500
- Fabrikant:
- KEMET
Wetgeving en conformiteit
- Land van herkomst:
- VN
Productomschrijving
The KEMET SN coils are normal mode choke coil with wide variety of characteristic. These coils are designed with our proprietary Fe dust cores and are useful in various noise countermeasure fields.
Proprietary Fe dust core material
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies
Excellent for normal mode noise countermeasures
Large core loss
Wide variety of sizes and specifications
Operating temperature range from −25°C to +105°C
Home appliances
Power supplies
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 168 μH |
Maximum DC Current | 8A |
Mounting Type | Through Hole |
Maximum DC Resistance | 31mΩ |
Diameter | 35mm |
Depth | 21mm |
Dimensions | 35 (Dia.) x 21mm |
Core Material | Iron |
Lead Pitch | 16.5mm |
Series | SN |
Minimum Operating Temperature | -25°C |
Terminal Type | Wire |
Lead Diameter | 1.5mm |
Maximum Operating Temperature | +105°C |
- RS-stocknr.:
- 181-6027
- Fabrikantnummer:
- SN16-500
- Fabrikant:
- KEMET