Wurth 4.7 μH ±15% Manganese Zinc Ferrite Wire-Wound Surface Mount Inductor, Max SRF:21.56MHz, 36A Idc, 1.31mΩ Rdc,
- RS-stocknr.:
- 168-3170
- Fabrikantnummer:
- 74436410470
- Fabrikant:
- Wurth Elektronik
60 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een tray 30)
€ 6,693
(excl. BTW)
€ 8,099
(incl. BTW)
Aantal stuks | Per stuk | Per tray* |
30 - 120 | € 6,693 | € 200,79 |
150 - 270 | € 6,024 | € 180,72 |
300 + | € 5,488 | € 164,64 |
*prijsindicatie |
- RS-stocknr.:
- 168-3170
- Fabrikantnummer:
- 74436410470
- Fabrikant:
- Wurth Elektronik
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Saturation current up to 125 A
Flat, round and litz wire version to optimize the DC & AC losses
Inductance values ranging from 0.7 μH to 680 μH
Low core losses (MnZn)
Magnetically shielded
Litz and round wire: base for SMD mount and coplanarity
Operating temperature: -40°C to +125°C
Storage inductor for high efficiency DC/DC converters with high ripple currents
CRM, CCM & DCM PFC Stages
Resonant SMPS
Filter for audio applications
Flat, round and litz wire version to optimize the DC & AC losses
Inductance values ranging from 0.7 μH to 680 μH
Low core losses (MnZn)
Magnetically shielded
Litz and round wire: base for SMD mount and coplanarity
Operating temperature: -40°C to +125°C
Storage inductor for high efficiency DC/DC converters with high ripple currents
CRM, CCM & DCM PFC Stages
Resonant SMPS
Filter for audio applications
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 4.7 μH |
Maximum DC Current | 36A |
Mounting Type | Surface Mount |
Maximum DC Resistance | 1.31mΩ |
Tolerance | ±15% |
Length | 28mm |
Depth | 19.4mm |
Height | 15.4mm |
Dimensions | 28 x 19.4 x 15.4mm |
Core Material | Manganese Zinc Ferrite |
Maximum Self Resonant Frequency | 21.56MHz |
Lead Pitch | 10.15mm |
Series | WE-HCF |
Terminal Type | Solder |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 4 (Width)mm |