Bourns 2.2 mH ±5% Ferrite Leaded Inductor, Max SRF:Minimum of 0.76MHz, Q:20, 350mA Idc, 3.2Ω Rdc, RLB1112V4
- RS-stocknr.:
- 131-1250
- Fabrikantnummer:
- RLB1112V4-222J
- Fabrikant:
- Bourns
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 131-1250
- Fabrikantnummer:
- RLB1112V4-222J
- Fabrikant:
- Bourns
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Bourns RLB1112V4 Series Radial Inductors
Bourns RLB1112V4 series radial lead inductors are 400 V rated and are ideal for 85 to 265 Vac AC to DC power supplies with applications in metering, home automation, appliances and white goods with LED drivers. The leaded inductors are of radial lead construction and the winding is covered with heat shrink tubing for physical protection. Operating temperature is -40 to +125°C.
Features
Fixed lead spacing
400 VDC rated
Shrink tubing protected winding
400 VDC rated
Shrink tubing protected winding
Applications
DC/DC converters
Power supplies
TI UCC28880 converter
(Use with Bourns Model
RLB1112V4-222J)
Power supplies
TI UCC28880 converter
(Use with Bourns Model
RLB1112V4-222J)
Bourns Leaded Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 2.2 mH |
Maximum DC Current | 350mA |
Maximum DC Resistance | 3.2Ω |
Tolerance | ±5% |
Diameter | 11.5mm |
Height | 13.5mm |
Dimensions | 11.5 (Dia.) x 13.5mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | Minimum of 0.76MHz |
Series | RLB1112V4 |
Minimum Quality Factor | 20 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
- RS-stocknr.:
- 131-1250
- Fabrikantnummer:
- RLB1112V4-222J
- Fabrikant:
- Bourns