NEWHAVEN DISPLAY INTERNATIONAL NHD-0420H1Z-FSW-GBW-33V3 NHD LCD LCD Alphanumeric Display, White on Green, 4 Rows by 20
- RS-stocknr.:
- 218-9153
- Fabrikantnummer:
- NHD-0420H1Z-FSW-GBW-33V3
- Fabrikant:
- NEWHAVEN DISPLAY INTERNATIONAL
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 218-9153
- Fabrikantnummer:
- NHD-0420H1Z-FSW-GBW-33V3
- Fabrikant:
- NEWHAVEN DISPLAY INTERNATIONAL
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
The NEWHAVEN DISPLAY INTERNATIONAL character liquid crystal display module is transreflective type of display. It has 5.15 character height and 2.35 character width.
Built-in controller ST7066U
Wide temperature
RoHS compliant
Wide temperature
RoHS compliant
Specificaties
Kenmerk | Waarde |
---|---|
Display Type | LCD |
Character Matrix | 4 Rows by 20 Characters |
Character Rows | 4 |
Characters per Row | 20 |
Character Width | 2.4mm |
Character Height | 5.2mm |
Illumination Colour | White |
Background Colour | Green |
Display Mode | Transflective |
Series | NHD |
- RS-stocknr.:
- 218-9153
- Fabrikantnummer:
- NHD-0420H1Z-FSW-GBW-33V3
- Fabrikant:
- NEWHAVEN DISPLAY INTERNATIONAL