Brady B-427 Self-laminating Vinyl Transparent/Yellow Cable Labels, 19.05mm Width, 38.1mm Height, 250 Qty
- RS-stocknr.:
- 134-7149
- Fabrikantnummer:
- PTL-30-427-YL
- Fabrikant:
- Brady
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 134-7149
- Fabrikantnummer:
- PTL-30-427-YL
- Fabrikant:
- Brady
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
BMP61 Self-Laminating Labels
Self laminating labels feature a clear non-printable area that wraps around the cable which also serves as an over laminate to protect the printed text.
Features and Benefits
Available in various colours
Vinyl material
Resistance to abrasion, dirt, oils, solvents and water
For use with BMP61 and BMP71 printers (provided the roll adapter (M71-ADAPT) is used)
Specificaties
Kenmerk | Waarde |
---|---|
Product Type | Cable Labels |
Label Height | 38.1mm |
Label Width | 19.05mm |
Label Quantity | 250 |
Background Colour | Transparent/Yellow |
Series | B-427 Self-laminating Vinyl |
Material | Vinyl |
Works With Printer Models | BMP61, BMP71, M611, TLS 2200, TLS-PC LINK |