- RS-stocknr.:
- 874-9384
- Fabrikantnummer:
- PTE550WVP
- Fabrikant:
- Brother
3 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
14 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Per stuk
€ 254,90
(excl. BTW)
€ 308,43
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 254,90 |
- RS-stocknr.:
- 874-9384
- Fabrikantnummer:
- PTE550WVP
- Fabrikant:
- Brother
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
PT-E550WVP - Handheld Industrial Label Printer
With the PT-E550WVP create durable labels for electrical or datacom installations via the easy-to-use built-in labelling functions, PC software, or from your smartphone or tablet with the Brother cable labelling app.
Ensuring cables, conduits, switches and sockets are clearly identified with long-lasting, durable labels is essential for electricians, datacom, telecom and security equipment installers. The Brother P-touch E550WVP creates labels that help address ANSI/EIA/TIA-606A/B and that meet the UL-969 standards.
Ensuring cables, conduits, switches and sockets are clearly identified with long-lasting, durable labels is essential for electricians, datacom, telecom and security equipment installers. The Brother P-touch E550WVP creates labels that help address ANSI/EIA/TIA-606A/B and that meet the UL-969 standards.
Features and Benefits
Prints hard-wearing labels up to 24mm wide
Up to 30mm per second print speed + 7 lines of print
QWERTY style keyboard + 16 character, 3-line backlit LCD screen
Heat shrink tube labels compatible + 384 symbols available
Automatic (full and half) cutter
Up to 30mm per second print speed + 7 lines of print
QWERTY style keyboard + 16 character, 3-line backlit LCD screen
Heat shrink tube labels compatible + 384 symbols available
Automatic (full and half) cutter
Supplied with
Carry case, wrist strap, USB cable, 24mm and 12mm tape, and rechargeable lithium-ion battery, AC Adaptor (UK plug)
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Label Width | 24mm |
Lines of Printing | 7 |
Keyboard | Yes |
Plug Type | Type C - European Plug |
Resolution | 180dpi |
Wireless | Yes |
Dimensions | 126 x 94 x 250mm |
Connection Port | USB 2.0 |
Weight | 1.1kg |
Width | 126mm |
Height | 250mm |
Depth | 94mm |
- RS-stocknr.:
- 874-9384
- Fabrikantnummer:
- PTE550WVP
- Fabrikant:
- Brother