- RS-stocknr.:
- 176-6008
- Fabrikantnummer:
- BBP33-UK-PWID
- Fabrikant:
- Brady
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 176-6008
- Fabrikantnummer:
- BBP33-UK-PWID
- Fabrikant:
- Brady
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
The BBP33 Label Printer is a completely hassle free, easy to use PC-based printer that can print signs and labels up to 4 wide. Smart chip supplies automatically set up the label in your Brady software, eliminating manual calibration and label waste. Drop-in ribbon and label cartridges ensure fast and effortless material changes. The BBP33 Label Printer can print on a full range of safety and facility label materials as well as die cut labels for wire identification, product identification or laboratory identification. The BBP33 printer comes with the Brady Workstation Product & Wire Identification Software suite, enabling you to immediately start designing professional labels. This suite combines frequently used software apps to create product & cable identification labels.
Specificaties
Kenmerk | Waarde |
---|---|
Model | BBP33 |
Maximum Label Width | 106mm |
Handheld | No |
Plug Type | Type G - British 3-Pin |
Resolution | 300dpi |
Dimensions | 230 x 304 x 241mm |
Height | 241mm |
Depth | 304mm |
Weight | 5.3kg |
Width | 230mm |