- RS-stocknr.:
- 150-3968
- Fabrikantnummer:
- LabelWriter Wireless
- Fabrikant:
- Dymo
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatieven
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor mogelijke alternatieven.
- RS-stocknr.:
- 150-3968
- Fabrikantnummer:
- LabelWriter Wireless
- Fabrikant:
- Dymo
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
LabelWriter Wireless
The Dymo LabelWriter Wireless Label Printer uses WiFi connectivity for cable-free label printing. Labels can be printed from Mac, PC, smartphone or tablet using a built-in WiFi module. No ink or toner is needed for printing as Dymo LabelWriter use unique direct thermal printing technology. Software provided by the manufacturer allows for quick design and printing of labels directly from Microsoft Word or Excel.
Features and Benefits
Built-in WiFi connectivity
Printing Speed up to 71 labels per minute
PC/Mac/Android and iOS compatibility
Direct Thermal Printing Technology
Barcodes printing
Supplied with
Label Writer Wireless Label Printer
Address labels starter roll
Power adaptor
Power cable
USB cable
Quick start guide
Address labels starter roll
Power adaptor
Power cable
USB cable
Quick start guide
Dymo Desktop
Specificaties
Kenmerk | Waarde |
---|---|
Model | LabelWriter Wireless |
Application | Office |
Maximum Label Width | 62mm |
Lines of Printing | 4 |
Plug Type | D Plug, F Plug, NL Plug |
Resolution | 600 x 300dpi |
Wireless | Yes |
Dimensions | 204 x 127 x 124mm |
Connection Port | USB, Wi-Fi |
Depth | 127mm |
Height | 124mm |
Width | 204mm |
Weight | 660g |