- RS-stocknr.:
- 741-8401
- Fabrikantnummer:
- XC-500-595-WT-BK
- Fabrikant:
- Brady
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 741-8401
- Fabrikantnummer:
- XC-500-595-WT-BK
- Fabrikant:
- Brady
Datasheets
Wetgeving en conformiteit
Productomschrijving
IDXPERT Continuous Vinyl Markers for Indoor & Outdoor Applications
For use with IDXPERT printer
Vinyl (B-580) continuous tape allows the marking of pipes, panels, switches, etc in both indoor and outdoor environments
Continuous tape length 9.14m
Temperature rating: -18 → 82°C
Vinyl (B-580) continuous tape allows the marking of pipes, panels, switches, etc in both indoor and outdoor environments
Continuous tape length 9.14m
Temperature rating: -18 → 82°C
Specificaties
Kenmerk | Waarde |
---|---|
Tape Width | 12.7 mm |
Works With Printer Models | IDXPERT, LABXPERT |
Background Colour | White |
Print Colour | Black |
Tape Length | 9.1 m |
Label Quantity | 1 |
Material | Vinyl |