- RS-stocknr.:
- 134-7384
- Fabrikantnummer:
- BM71-375-175-342
- Fabrikant:
- Brady
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 134-7384
- Fabrikantnummer:
- BM71-375-175-342
- Fabrikant:
- Brady
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- US
Productomschrijving
BMP71 PermaSleeve™ Heatshrink Sleeve Markers
The Brady PermaSleeve markers provide a permanent cable marking solution that combines speed and ease of use to create long-lasting, high quality identification. These wire marking sleeves are self-extinguishing and meet the requirements of SAE AMS-DTL-23053/5 Class 1, SAE-AS-8153, MIL-STD-202 method 215K and is UL224 recognised. CSA acceptance pending.
Features and Benefits
• Polyolefin material
• 3:1 shrink ratio
• Self extinguishing
• Heat shrinkable
• RoHS compliant
• UL recognised
• Some markers are also compatible with the BMP61 printer
• 3:1 shrink ratio
• Self extinguishing
• Heat shrinkable
• RoHS compliant
• UL recognised
• Some markers are also compatible with the BMP61 printer
Specificaties
Kenmerk | Waarde |
---|---|
Tape Width | 44.83 mm |
Works With Printer Models | BMP61, BMP71, M611, TLS 2200, TLS-PC LINK |
Background Colour | White |
Series | PermaSleeve |
Tape Length | 16.4 mm |
Label Quantity | 1000 |