- RS-stocknr.:
- 563-885
- Fabrikantnummer:
- 800769
- Fabrikant:
- Brady
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Brady Black on White Label Printer Tape, 12.7 mm Width, 19.1mm Label Length
€ 69,03
1 doos met 450
RS-stocknr.: 741-8420
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 563-885
- Fabrikantnummer:
- 800769
- Fabrikant:
- Brady
Datasheets
Wetgeving en conformiteit
Productomschrijving
IDXPERT Self-Laminating Cable Markers
For use with IDXPERT printer
Self-laminating vinyl (B-427)
Protected by a transparent tail, self laminating
Easy wrap-around design for marking cables and wires
Use where cables are installed or where a cable cannot be disconnected
Indoor or outdoor use
Water and oil resistant
Excellent abrasion and smudge resistance
Self-laminating vinyl (B-427)
Protected by a transparent tail, self laminating
Easy wrap-around design for marking cables and wires
Use where cables are installed or where a cable cannot be disconnected
Indoor or outdoor use
Water and oil resistant
Excellent abrasion and smudge resistance
Specificaties
Kenmerk | Waarde |
---|---|
Works With Printer Models | IDXPERT |