Services
Support
Français? Cliquer ici
Pakket traceren
Inloggen / Registreer
Login
/
Registreer
om gebruik te maken van uw voordelen
Menu
Fabrikantnummer
Onlangs gezocht
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Key Switches & Selector Switches
Key Switch Heads
Siemens, 22mm Cutout
RS-stocknr.:
735-2737
Fabrikantnummer:
3SB3000-3DJ11
Fabrikant:
Siemens
Bekijk deze categorie
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
RS-stocknr.:
735-2737
Fabrikantnummer:
3SB3000-3DJ11
Fabrikant:
Siemens
Datasheets
Wetgeving en conformiteit
Productomschrijving
Specificaties
3 Position Key Switch Black
Conform
Land van herkomst:
DE
Key Lock Switches
The 3SB35 series of key lock switches are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.
Key operated rotary switches with 2 keys
BKS, CES, O.M.R. or RONIS key versions available
2 switch positions (O – I), momentary contact or latching
3 switch positions (I – O – II), momentary contact and/or latching
Protection rating of IP67
Kenmerk
Waarde
Cutout Diameter
22mm
Number of Keys
2