TRACOPOWER TVN 3 Isolated DC-DC Converter, 9V dc/ 333mA Output, 18 → 36 V dc Input, 3W, Through Hole, +75 °C,
- RS-stocknr.:
- 146-5932
- Fabrikantnummer:
- TVN 3-2419
- Fabrikant:
- TRACOPOWER
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 146-5932
- Fabrikantnummer:
- TVN 3-2419
- Fabrikant:
- TRACOPOWER
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
The THM 15WI series is a range of medical 15 Watt DC/DC converters in 1.6 x 1.0 plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2.5 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485.
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
Risk management process according to ISO 14971 including risk management file
Extended operating temperature range –40°C to 85°C.
EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
Risk management process according to ISO 14971 including risk management file
Extended operating temperature range –40°C to 85°C.
EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 9V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 3W |
Input Voltage Nominal | 24 V dc |
Output Current | 333mA |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | SIP 8 |
Isolation Voltage | 1.6kV dc |
Width | 9.6mm |
Depth | 11.2mm |
Length | 21.8mm |
Series | TVN 3 |
Load Regulation | 1% |
Standards Met | EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN/UL 60950-1, MIL-STD-810F |
Efficiency | 82% |
Maximum Temperature | +75 °C, +90 °C |
Minimum Temperature | -40°C |