- RS-stocknr.:
- 662-8897
- Fabrikantnummer:
- SN74LVC2G04DBVT
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 662-8897
- Fabrikantnummer:
- SN74LVC2G04DBVT
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en conformiteit
Productomschrijving
74LVC2G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Specificaties
Kenmerk | Waarde |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 2 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 4.1 ns @ 3.3 V |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Logic Family | LVC |
Dimensions | 2.9 x 1.6 x 1.15mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1.15mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.65 V |
Width | 1.6mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Length | 2.9mm |
- RS-stocknr.:
- 662-8897
- Fabrikantnummer:
- SN74LVC2G04DBVT
- Fabrikant:
- Texas Instruments