- RS-stocknr.:
- 184-0123
- Fabrikantnummer:
- 6SL3220-2YE30-0UF0
- Fabrikant:
- Siemens
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 07/06/2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 2.538,80
(excl. BTW)
€ 3.071,95
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 2.538,80 |
Better World
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.
- RS-stocknr.:
- 184-0123
- Fabrikantnummer:
- 6SL3220-2YE30-0UF0
- Fabrikant:
- Siemens
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
Power units with DC link reactor for extremely high active power component thanks to efficient converter topology - for the same drive power, the converter requires a lower line current than comparable converters
Flux reduction through automatic adaptation of the motor current to the prevailing load conditions with closed-loop control modes V/f (ECO) and vector without sensor (SLVC) and savings of up to 5 % under partial load conditions
Hibernation mode dependent on set points in the process
High efficiency η ≥ 98 %
Local commissioning without specialized knowledge of converters thanks to default settings and graphical user interface
Unique: SINAMICS SD memory card for pre-parameterization and cloning of converter data sets
Data backup for easy replacement
Commissioning/diagnostics and controlling of converters
Four integrated PID controllers Distributed closed-loop control for motor-independent process control without higher-level controller (PLC)
Three freely programmable digital timer switches Control for freely selectable daily and weekly programs
Flux reduction through automatic adaptation of the motor current to the prevailing load conditions with closed-loop control modes V/f (ECO) and vector without sensor (SLVC) and savings of up to 5 % under partial load conditions
Hibernation mode dependent on set points in the process
High efficiency η ≥ 98 %
Local commissioning without specialized knowledge of converters thanks to default settings and graphical user interface
Unique: SINAMICS SD memory card for pre-parameterization and cloning of converter data sets
Data backup for easy replacement
Commissioning/diagnostics and controlling of converters
Four integrated PID controllers Distributed closed-loop control for motor-independent process control without higher-level controller (PLC)
Three freely programmable digital timer switches Control for freely selectable daily and weekly programs
Specificaties
Kenmerk | Waarde |
---|---|
Power Rating | 18.5 kW |
Phase | 3 |
Supply Voltage | 380 → 480 V ac |
Current Rating | 37 A |
Series | SINAMICS G120X |
For Use With | SINAMICS G120X |
Field Bus Communication Type | Profinet |
IP Rating | IP20 |
STO | Yes |
Drive Type | PID Control |
Mounting Type | Wall Mount |
Better World Claim | Saves energy |
Better World Product | Yes |
Control Panel | Yes |
Function | Motor Control |
Overall Width | 239mm |
Overall Length | 200mm |
Special Features | Closed Loop Control |
Overall Depth | 472mm |
Interface | Ethernet |
Standards Met | CE Certified, cUL Recognized, EAC Certified, KCC, RCM, REACH, SEMI F47, UL Listed |
- RS-stocknr.:
- 184-0123
- Fabrikantnummer:
- 6SL3220-2YE30-0UF0
- Fabrikant:
- Siemens