- RS-stocknr.:
- 184-0104
- Fabrikantnummer:
- 6SL3220-2YE18-0UF0
- Fabrikant:
- Siemens
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 12/06/2024, met een levertijd van 1 werkdag.
Prijs Per stuk
€ 1.000,80
(excl. BTW)
€ 1.210,97
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 1.000,80 |
Better World
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.
- RS-stocknr.:
- 184-0104
- Fabrikantnummer:
- 6SL3220-2YE18-0UF0
- Fabrikant:
- Siemens
Wetgeving en conformiteit
- Land van herkomst:
- GB
Productomschrijving
Siemens SINAMICS G120X Inverter Drives
The frequency converter SINAMICS G120X from Siemens Master the elements for the pump/fan applications, the water/wastewater (W/WW) and building technology/HVAC sectors. The SINAMICS G120X impresses due to the straightforward selection and ordering, easy handling "out of the box" and simple integration in the application. Simple setup with the SINAMICS G120 Smart Access Module or the IOP-2 operator panel.
The SINAMICS G120X operates stably under all line conditions, optionally complies with the EMC categories C2 and C1, and is particularly robust due to its operating temperature from -20 °C to +60 °C. Specific industry functions such as tube filling mode and bypass function make the converter especially efficient. All devices in the series are harmonized and integrated in terms of their voltages and networks, as well as consistently designed for cost-optimized and resource-saving operation. Their compact design saves space in the control cabinet.
The SINAMICS G120X series are available in nine different frame sizes and performance ratings ranging between 0.75 kW and 630 kW. The SINAMICS G120X frequency converter can be put into operation easily using various options such as the external Basic Operator Panel (BOP-2), the Smart Access Module (SAM) and the Intelligent Operator Panel (IOP-2). SINAMICS – simply my drive!
Features and Benefits
- User friendly design
- Easy to use operator panel
- Robust and reliable construction
- Extremely energy efficient
- Available in a range of frame sizes and power ranges
Applications
The Siemens SINAMIC G120x series of converters are used in a wide range of industrial applications. Some of the most common are
- HVAC
- Water
- Waste water
- Building and infrastructure
Accessories
Specificaties
Kenmerk | Waarde |
---|---|
Power Rating | 3 kW |
Phase | 3 |
Supply Voltage | 380 → 480 V ac |
Current Rating | 6.9 A |
Series | SINAMICS G120X |
For Use With | SINAMICS G120X |
Field Bus Communication Type | Profinet |
IP Rating | IP20 |
STO | Yes |
Drive Type | PID Control |
Mounting Type | Wall Mount |
Better World Product | Yes |
Control Panel | Yes |
Better World Claim | Saves energy |
Interface | Ethernet |
Special Features | Closed Loop Control |
Overall Width | 209mm |
Standards Met | CE Certified, cUL Recognized, EAC Certified, KCC, RCM, REACH, SEMI F47, UL Listed |
Function | Motor Control |
Overall Depth | 232mm |
Overall Length | 73mm |
- RS-stocknr.:
- 184-0104
- Fabrikantnummer:
- 6SL3220-2YE18-0UF0
- Fabrikant:
- Siemens