Better World
Schneider Electric Variable Speed Drive, 11 kW, 15 kW, 3 Phase, 400 V ac, 20.6 A, 27 A, ATV930 Series
- RS-stocknr.:
- 162-4946
- Fabrikantnummer:
- ATV930D15N4
- Fabrikant:
- Schneider Electric
11 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 2.709,90
(excl. BTW)
€ 3.278,98
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 2.709,90 |
Better World
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.
- RS-stocknr.:
- 162-4946
- Fabrikantnummer:
- ATV930D15N4
- Fabrikant:
- Schneider Electric
Wetgeving en conformiteit
Productomschrijving
The Altiar Process is a variable speed drive for three-phase synchronous and asynchronous motors, specially designed for the following market segments. The Altivar Process 900 series is focused on maximum productivity with exceptional motor control and connectivity.
Oil & gas
Mining, minerals & metals
Food & beverage
Water & waste water
It offers special functionalities for the industrial process segments
Excellent motor performance on any type of motor
Total control of any kind of coupling in master/slave applications
Network services help ensure operation continuity even in case of connection breakdown
Web server and data logging help reduce downtime through fast troubleshooting and preventive maintenance
Mining, minerals & metals
Food & beverage
Water & waste water
It offers special functionalities for the industrial process segments
Excellent motor performance on any type of motor
Total control of any kind of coupling in master/slave applications
Network services help ensure operation continuity even in case of connection breakdown
Web server and data logging help reduce downtime through fast troubleshooting and preventive maintenance
Variable Speed Drivers
Altivar Process ATV900
Three-Phase Supply Voltage :380 to 480 V 50/60 Hz
Altivar Process ATV900
Three-Phase Supply Voltage :380 to 480 V 50/60 Hz
Specificaties
Kenmerk | Waarde |
---|---|
Power Rating | 11 kW, 15 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 20.6 A, 27 A |
Series | ATV930 |
For Use With | Asynchronous Motors, Synchronous Motors |
Field Bus Communication Type | Profibus |
IP Rating | IP21 |
Output Frequency | 0.1 → 599Hz |
STO | Yes |
Drive Type | Variable Speed |
Mounting Type | Wall Mount |
Filter Included | Yes |
Control Panel | Yes |
Better World Product | Yes |
Better World Verification | Green Premium |
Better World Claim | Saves energy |
Special Features | Earth Continuity, Ease of Installation, Maintenance of the Variable Speed Drive Fan (Kit Sizes 4 and 5), Strength, Tightness |
Overall Width | 235mm |
Function | Motor Control |
Overall Length | 211mm |
Overall Depth | 545.9mm |
Standards Met | EN/IEC 61800-3, EN/IEC 61800-5-1, IEC 13849-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, UL 508C |
- RS-stocknr.:
- 162-4946
- Fabrikantnummer:
- ATV930D15N4
- Fabrikant:
- Schneider Electric