Better World
Schneider Electric Variable Speed Drive, 2.2 kW, 3 Phase, 230 V ac, 8.4 A @ 200 V ac, ATV93 Series
- RS-stocknr.:
- 125-3281
- Fabrikantnummer:
- ATV930U22M3
- Fabrikant:
- Schneider Electric
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 11/06/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 1.111,50
(excl. BTW)
€ 1.344,92
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 1.111,50 |
Better World
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.
- RS-stocknr.:
- 125-3281
- Fabrikantnummer:
- ATV930U22M3
- Fabrikant:
- Schneider Electric
Wetgeving en conformiteit
Productomschrijving
Altivar ATV930 - Variable Speed Drives
The Altivar Process drive ATV930 is an IP21 frequency inverter for wall mounting for 3-phase synchronous and asynchronous motors, specially designed for the following market segments: water & wastewater, oil & gas, mining, minerals & metals and food & beverage. The ATV930 variable speed drives are designed to focus on maximum productivity with exceptional motor control and connectivity with easy access via PC, Tablet or smartphone. All models are highly reliable and excellent quality.
Performance on motor control with an overload torque up to 180% Tn in an open or closed loop
Asynchronous, synchronous, special motors: all efficiency classes, brand independent, permanent magnet motors, torque motors, conical sliding rotor, reluctance motor
Integrated EtherNet/IP and Modbus TCP dual port, cybersecurity (Achilles Level 2)
Smart integration in PlantStruxure and Foxboro Evo process automation systems
Optimized energy efficiency, detection of energy consumption drift of the installation
Adaptation to the process by dedicated functions with modular design
Embedded safety functions STO SIL3
Asynchronous, synchronous, special motors: all efficiency classes, brand independent, permanent magnet motors, torque motors, conical sliding rotor, reluctance motor
Integrated EtherNet/IP and Modbus TCP dual port, cybersecurity (Achilles Level 2)
Smart integration in PlantStruxure and Foxboro Evo process automation systems
Optimized energy efficiency, detection of energy consumption drift of the installation
Adaptation to the process by dedicated functions with modular design
Embedded safety functions STO SIL3
Specificaties
Kenmerk | Waarde |
---|---|
Power Rating | 2.2 kW |
Phase | 3 |
Supply Voltage | 230 V ac |
Current Rating | 8.4 A @ 200 V ac |
Series | ATV93 |
For Use With | Three Phase Asynchronous & Synchronous Motors |
Field Bus Communication Type | Profibus |
IP Rating | IP21 |
Output Frequency | 0.1 → 500Hz |
STO | Yes |
Drive Type | Variable Frequency |
Mounting Type | Wall Mount |
Filter Included | Yes |
Better World Claim | Saves energy |
Better World Verification | Green Premium |
Control Panel | Yes |
Better World Product | Yes |
Overall Width | 206mm |
Function | Motor Control |
Overall Length | 144mm |
Special Features | Embedded Power Measurement & Energy Dashboard, Energy Saving, Fluids Management Processing, Services Oriented Drive |
Overall Depth | 350mm |