Schneider Electric Harmony Relay RXG Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 10A Load
- RS-stocknr.:
- 203-5252
- Fabrikantnummer:
- RXG13BDPV
- Fabrikant:
- Schneider Electric
30 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 12,96
(excl. BTW)
€ 15,68
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 12,96 |
- RS-stocknr.:
- 203-5252
- Fabrikantnummer:
- RXG13BDPV
- Fabrikant:
- Schneider Electric
Datasheets
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
The Schneider Electric interface plug-in relay pre-assembled belongs to RXG series. It has standard contact operation. It has 250V maximum switching voltage.
IP20 certified
-40°C to 85°C operating temperature
DIN rail mounting
-40°C to 85°C operating temperature
DIN rail mounting
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Load Current Rating | 10A |
Maximum Input Voltage | 24V dc |
Minimum Input Voltage | 24V |
Switching Voltage | 250V |
Series | Harmony Relay RXG |