- RS-stocknr.:
- 537-7872
- Fabrikantnummer:
- MIT320-FR
- Fabrikant:
- Megger
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 537-7872
- Fabrikantnummer:
- MIT320-FR
- Fabrikant:
- Megger
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
MIT300 series insulation and continuity testers
The MIT300, MIT310 and MIT320 testers all feature an analogue / digital display.
Large characters (height 20 mm) provide a clear readout, and a graduated dial simulates the operation of an analogue instrument, thus giving a true analogue response.
The MIT310A has a moving display for those who prefer a real moving needle.
Black text on a white background ensures good legibility, even in poorly-lit conditions.
The MIT300 series covers all situations encountered by fitters working on domestic, commercial and industrial electrical installations.
These devices can be used in building maintenance, testing, inspection and servicing.
Tough rubber armoured case, integrated protective cover and a live voltage warning.
Protection index IP54.
Intelligent safety system.Safety:
Complies with the specifications of EN61010-1 Category III, 600 V phase / earth or Category IV, 300 V phase / earth.
EMC:
Complies with IEC61326, including amendment no.1.
Large characters (height 20 mm) provide a clear readout, and a graduated dial simulates the operation of an analogue instrument, thus giving a true analogue response.
The MIT310A has a moving display for those who prefer a real moving needle.
Black text on a white background ensures good legibility, even in poorly-lit conditions.
The MIT300 series covers all situations encountered by fitters working on domestic, commercial and industrial electrical installations.
These devices can be used in building maintenance, testing, inspection and servicing.
Tough rubber armoured case, integrated protective cover and a live voltage warning.
Protection index IP54.
Intelligent safety system.Safety:
Complies with the specifications of EN61010-1 Category III, 600 V phase / earth or Category IV, 300 V phase / earth.
EMC:
Complies with IEC61326, including amendment no.1.
Specificaties
Kenmerk | Waarde |
---|---|
Model Number p | MIT320 |
Tester Type | Insulation & Continuity Tester |
Maximum Test Voltage | 1000V dc |
Minimum Test Voltage | 250V |
Maximum Insulation Resistance Measurement | 999mΩ |
Display Type | Digital |
Test Current | 1mA |
Power Source | Battery |
Battery Type | AA |
Battery Life | 5000 5-Second Tests |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Safety Category | CAT III 600V |
Safety Category Voltage | 600V |
Safety Category Level | CAT III |
Length | 203mm |
Width | 148mm |
Weight | 980g |
Height | 78mm |
Dimensions | 203 x 148 x 78mm |