- RS-stocknr.:
- 537-7844
- Fabrikantnummer:
- MIT300-FR
- Fabrikant:
- Megger
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 06/05/2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 547,00
(excl. BTW)
€ 661,87
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 547,00 |
- RS-stocknr.:
- 537-7844
- Fabrikantnummer:
- MIT300-FR
- Fabrikant:
- Megger
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
MIT300 series insulation and continuity testers
The MIT300, MIT310 and MIT320 testers all feature an analogue / digital display.
Large characters (height 20 mm) provide a clear readout, and a graduated dial simulates the operation of an analogue instrument, thus giving a true analogue response.
The MIT310A has a moving display for those who prefer a real moving needle.
Black text on a white background ensures good legibility, even in poorly-lit conditions.
The MIT300 series covers all situations encountered by fitters working on domestic, commercial and industrial electrical installations.
These devices can be used in building maintenance, testing, inspection and servicing.
Tough rubber armoured case, integrated protective cover and a live voltage warning.
Protection index IP54.
Intelligent safety system.Safety:
Complies with the specifications of EN61010-1 Category III, 600 V phase / earth or Category IV, 300 V phase / earth.
EMC:
Complies with IEC61326, including amendment no.1.
Large characters (height 20 mm) provide a clear readout, and a graduated dial simulates the operation of an analogue instrument, thus giving a true analogue response.
The MIT310A has a moving display for those who prefer a real moving needle.
Black text on a white background ensures good legibility, even in poorly-lit conditions.
The MIT300 series covers all situations encountered by fitters working on domestic, commercial and industrial electrical installations.
These devices can be used in building maintenance, testing, inspection and servicing.
Tough rubber armoured case, integrated protective cover and a live voltage warning.
Protection index IP54.
Intelligent safety system.Safety:
Complies with the specifications of EN61010-1 Category III, 600 V phase / earth or Category IV, 300 V phase / earth.
EMC:
Complies with IEC61326, including amendment no.1.
Specificaties
Kenmerk | Waarde |
---|---|
Model Number p | MIT300 |
Tester Type | Insulation & Continuity Tester |
Minimum Test Voltage | 250V |
Maximum Test Voltage | 500V dc |
Maximum Insulation Resistance Measurement | 999mΩ |
Display Type | LCD |
Test Current | 1mA |
Battery Life | 5000 5-Second Tests |
Power Source | Battery |
Battery Type | AA |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Safety Category Voltage | 600V |
Safety Category Level | CAT III |
Safety Category | CAT III 600V |
Height | 78mm |
Weight | 980g |
Width | 148mm |
Length | 203mm |
Dimensions | 203 x 148 x 78mm |